TRU COMPONENTS TC-13220584 Battery tray 4x AAA Solder lug 52x49x13mm

MPN
TC-13220584
EAN-13
4064161339252
Order Code
18-2579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 975 in stock

TRU COMPONENTS TC-13220584 is a battery tray designed to securely hold four AAA batteries, featuring solder lugs for convenient electrical connections. With dimensions measuring 52 mm in length, 49 mm in width, and 13 mm in height, this holder is crafted for durability and efficiency in compact electronic devices. It is particularly suited for applications where reliable battery connectivity and minimal space occupation are paramount, such as in portable instrumentation, remote controls, and small electronic kits. The TC-13220584 facilitates straightforward integration into various circuits, providing a dependable solution for engineers looking to incorporate AAA cells into their designs. Its robust structure ensures stable battery placement, making it an essential component in the assembly of battery-powered electronic and rechargeable accessories.
Type Battery tray
Battery Size AAA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 52 x 49 x 13 mm
Height 13mm
Length 52mm
Number of Cells 4
Width 49mm

Reviews

Be the first to submit a review

Trustpilot