TRU COMPONENTS TC-13220580 Battery tray 3x AAA Pin contact 52x37x13mm

MPN
TC-13220580
EAN-13
4064161339245
Order Code
18-2578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

TRU COMPONENTS TC-13220580 is a precision-designed battery tray accommodating three AAA batteries, specifically engineered for configurations requiring pin contact connectivity. Measuring 52 x 37 x 13 mm, the unit is compact, making it an ideal fit for devices with limited internal space. Crafted for versatility, this battery holder finds widespread use in various electronic projects, including portable electronics, remote controls, and prototype development circuits, where secure and reliable power delivery is essential. The design ensures stable battery retention and contact integrity, vital for maintaining continuous electrical connectivity and operational efficiency across rechargeable battery systems.
Type Battery tray
Battery Size AAA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 52 x 37 x 13 mm
Height 13mm
Length 52mm
Number of Cells 3
Width 37mm

Reviews

Be the first to submit a review

Trustpilot