TRU COMPONENTS TC-13220576 Battery tray 3x AAA Solder lug 52x37x13 mm

MPN
TC-13220576
EAN-13
4064161339238
Order Code
18-2577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 703 in stock

TRU COMPONENTS TC-13220576 is a battery tray designed to hold three AAA batteries and features convenient solder lugs for secure electrical connections, with dimensions measuring 52 x 37 x 13 mm. As a reliable component within the category of battery holders, this product serves as an essential accessory for applications that require organised power management and efficient battery integration in electrical and electronic systems. Its robust construction ensures a stable platform for housing rechargeable or standard AAA batteries, making it suitable for use in various circuit designs, portable devices, and prototype development where compact size and reliable contact are crucial. The TC-13220576 is particularly beneficial in projects that necessitate a user-friendly yet durable battery mounting solution, providing both functionality and ease of assembly in engineering setups.
Type Battery tray
Battery Size AAA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 52 x 37 x 13 mm
Height 13mm
Length 52mm
Number of Cells 3
Width 37mm

Reviews

Be the first to submit a review

Trustpilot