TRU COMPONENTS TC-13220572 battery tray for 2x AAA 51x24x12mm pin contact

MPN
TC-13220572
EAN-13
4064161339221
Order Code
18-2576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,293 in stock

TRU COMPONENTS TC-13220572 is a battery tray designed to hold two AAA cells, providing a secure and reliable pin contact connection. The dimensions of the tray are 51 mm in length, 24 mm in width, and 12 mm in height, making it a compact and efficient solution for storing and connecting AAA batteries in electronic devices. Engineered to meet the requirements of various rechargeable and battery-driven systems, this battery holder is suited for applications in consumer electronics, portable devices, and prototyping. The design ensures a stable electrical connection and protection for the batteries, supporting optimal performance in professional and industrial environments.
Type Battery tray
Battery Size AAA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 51 x 24 x 12 mm
Height 12mm
Length 51mm
Number of Cells 2
Width 24mm

Reviews

Be the first to submit a review

Trustpilot