TRU COMPONENTS TC-13220568 Battery tray 2x AAA Solder lug 51x24x12mm

MPN
TC-13220568
EAN-13
4064161339214
Order Code
18-2575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

TRU COMPONENTS, part number TC-13220568, offers a reliable battery tray specifically designed to hold two AAA batteries, catering to various battery accessory needs within engineering applications. This battery holder measures 51 x 24 x 12 mm and is equipped with solder lugs, facilitating secure and efficient electrical connections, crucial in developing robust battery-powered devices. Its compact design is particularly suited for integration into portable instrumentation, small electronic gadgets, and project prototypes where space efficiency and reliability are paramount. Utilising this battery tray enhances the ease of battery management in applications that require frequent battery replacement or testing, making it an ideal choice for engineers focusing on both commercial and bespoke electronic solutions.
Type Battery tray
Battery Size AAA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 51 x 24 x 12 mm
Height 12mm
Length 51mm
Number of Cells 2
Width 24mm

Reviews

Be the first to submit a review

Trustpilot