TRU COMPONENTS TC-13220564 Battery clip 9V PP3 Stud and socket 24x13mm

MPN
TC-13220564
EAN-13
4064161340821
Order Code
18-2574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 640 in stock

TRU COMPONENTS TC-13220564 represents a versatile battery clip designed to securely hold and facilitate connections with 1x 9V PP3 batteries. This unit features a robust stud and socket configuration, with dimensions of 24 mm by 13 mm, accommodating various rechargeable and non-rechargeable battery applications. Engineered for reliability, this battery holder is a key component in electronic circuits where a stable and removable 9V battery connection is required, making it suitable for use in prototyping, educational kits, and portable electronic devices. Made to industry specifications, the battery clip assures consistent performance in maintaining electrical connectivity, serving as an essential accessory in both laboratory and field equipment setups.
Type Battery clip
Battery Size 9V PP3
Mount Wires
Colour Black
Connector Stud and socket
Dimensions (L x W) 24 mm x 13 mm
Length 24mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot