TRU COMPONENTS TC-13220560 Battery tray 1x AAA Pin contact 50x13x12mm

MPN
TC-13220560
EAN-13
4064161339207
Order Code
18-2573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 929 in stock

TRU Components TC-13220560 Battery tray is designed for secure and efficient housing of a single AAA battery cell. This battery holder features pin contacts and has dimensions of 50 x 13 x 12 mm, making it suitable for compact electrical devices where space is a constraint. Constructed from robust materials, it ensures reliable connectivity and stability in both stationary and portable electronic applications, including consumer electronics, test equipment, and low-power electrical systems. The tray facilitates easy integration into circuits, providing a stable platform for rechargeable battery operations. This component is ideal for engineers seeking a dependable battery mounting solution in various engineering projects.
Type Battery tray
Battery Size AAA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 50 x 13 x 12 mm
Height 12mm
Length 50mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot