TRU COMPONENTS TC-13220556 Battery tray 1x AAA Solder lug 50x13x12mm

MPN
TC-13220556
EAN-13
4064161339191
Order Code
18-2572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

TRU COMPONENTS TC-13220556 is designed for professionals seeking reliable battery accessories, offering a precision-engineered battery tray for one AAA battery. Measuring 50 x 13 x 12 mm, this compact and robust battery holder features solder lugs, allowing for secure and efficient electrical connections in various electronic applications. It serves as an essential component for rechargeable battery systems, providing stability and ease of installation in electronic devices where space is a constraint. Common applications include handheld electronic gadgets, medical instruments, and remote sensors, where reliable power supply and compact design are paramount. This product encompasses the high standards of engineering and material quality expected in battery holders designed for demanding environments.
Type Battery tray
Battery Size AAA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 50 x 13 x 12 mm
Height 12mm
Length 50mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot