TRU COMPONENTS TC-13220552 Battery tray 8x AA Solder lug LxWxH 108x32x29 mm

MPN
TC-13220552
EAN-13
4064161339184
Order Code
18-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

TRU COMPONENTS TC-13220552 is a precisely engineered battery tray designed to securely accommodate eight AA batteries. This holder measures 108 mm in length, 32 mm in width, and 29 mm in height, providing a compact solution for various battery configurations. Equipped with solder lugs, it facilitates reliable electrical connections, making it suitable for rechargeable accessories and applications that require dependable power delivery. Typically utilised in engineering projects, this battery holder finds applications in prototype development and electronic circuit design, where efficient space utilisation and secure battery placement are critical. Its robust construction and precise dimensions make it an essential component in the assembly of custom electronics and small-scale power systems.
Type Battery tray
Battery Size AA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 108 x 32 x 29 mm
Height 29mm
Length 108mm
Number of Cells 8
Width 32mm

Reviews

Be the first to submit a review

Trustpilot