TRU COMPONENTS TC-13220548 Battery tray 4x AA Solder lug 108x17x26mm

MPN
TC-13220548
EAN-13
4064161339177
Order Code
18-2570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

TRU COMPONENTS TC-13220548 is a battery tray designed to securely hold four AA batteries, featuring solder lugs for reliable electrical connections. This battery holder, measuring 108 mm in length, 17 mm in width, and 26 mm in height, is ideal for various battery accessory applications, particularly where custom or rechargeable battery assemblies are involved. Engineered for robust performance, it provides a stable and durable structure to ensure proper battery alignment and electrical contact within the circuit, suitable for both prototyping and permanent installations. Typical engineering applications include consumer electronics, handheld devices, and portable power solutions, where consistent power supply is essential.
Type Battery tray
Battery Size AA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 108 x 17 x 26 mm
Height 26mm
Length 108mm
Number of Cells 4
Width 17mm

Reviews

Be the first to submit a review

Trustpilot