TRU COMPONENTS TC-13220544 Battery tray 6x AA Stud socket 61 x 48 x 19 mm

MPN
TC-13220544
EAN-13
4064161339160
Order Code
18-2569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

TRU COMPONENTS TC-13220544 is a battery tray suitable for holding six AA batteries securely in place, providing an efficient solution for managing standard or rechargeable AA cells. Designed with precise dimensions of 61 x 48 x 19 mm, the battery holder features a robust stud and socket configuration, ensuring reliable electrical connectivity and stability in various orientations. This component serves as an indispensable accessory in electronic assemblies where compact and precise battery management is crucial. Commonly utilised in applications such as portable electronics, DIY projects, and small-scale robotics, this battery tray offers an essential functionality for engineers seeking a dependable power supply arrangement. Its design facilitates easy integration into circuits, supporting both experimental prototypes and permanent installations.
Type Battery tray
Battery Size AA
Mount Press Stud
Colour Black
Connector Stud and socket
Dimensions (L x W x H) 61 x 48 x 19 mm
Height 19mm
Length 61mm
Number of Cells 6
Width 48mm

Reviews

Be the first to submit a review

Trustpilot