TRU COMPONENTS TC-13220540 Battery tray 4x AA Stud and socket 61x32x29 mm

MPN
TC-13220540
EAN-13
4064161339153
Order Code
18-2568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

TRU COMPONENTS TC-13220540 is a robust battery holder designed to house four AA batteries, with dimensions measuring 61 x 32 x 29 mm. This product features a secure stud and socket fastening mechanism that ensures reliable connectivity and efficient power management in various electronic circuits. As a crucial component among battery accessories, it serves as an indispensable part in rechargeable systems and is specifically engineered to hold batteries securely, preventing movement or disconnection which can interfere with device performance. Common applications for the TC-13220540 include its use in prototyping, electronics assembly, and product development where dependable power storage solutions are required. This battery tray is essential for electrical engineers seeking durable and practical battery management in their designs.
Type Battery tray
Battery Size AA
Mount Press Stud
Colour Black
Connector Stud and socket
Dimensions (L x W x H) 61 x 32 x 29 mm
Height 29mm
Length 61mm
Number of Cells 4
Width 32mm

Reviews

Be the first to submit a review

Trustpilot