TRU COMPONENTS TC-13220536 Battery tray 3x AA Pin contact 60x48x16 mm

MPN
TC-13220536
EAN-13
4064161339146
Order Code
18-2567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 965 in stock

TRU COMPONENTS TC-13220536 is a battery tray designed to house three AA batteries with pin contact compatibility, measuring 60 mm in length, 48 mm in width, and 16 mm in height. This battery holder is a robust choice within battery accessories, providing reliable and secure housing for AA batteries, frequently utilised in both standard and rechargeable battery applications. Constructed to accommodate precise electrical connectivity, the battery tray functions effectively in various electronic devices, offering support and ensuring the physical stability of battery cells. Typical engineering applications include consumer electronics, portable devices, and prototypes where maintaining a compact and orderly power source is critical.
Type Battery tray
Battery Size AA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 60 x 48 x 16 mm
Height 16mm
Length 60mm
Number of Cells 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot