TRU COMPONENTS TC-13220532 Battery tray 3x AA Solder lug 60x48x16mm

MPN
TC-13220532
EAN-13
4064161339139
Order Code
18-2566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,055 in stock

TRU COMPONENTS TC-13220532 is a battery tray designed to accommodate three AA batteries, featuring solder lugs for secure electrical connections. The battery holder measures 60 mm in length, 48 mm in width, and 16 mm in height, making it suitable for compact electronic assemblies. As a specialised battery accessory, this holder is ideal for projects where rechargeable or replaceable power sources are necessary, such as in consumer electronics, portable devices, and prototyping. Its durable construction ensures reliable performance in various engineering applications, providing a stable platform for power management in both test environments and permanent installations.
Type Battery tray
Battery Size AA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 60 x 48 x 16 mm
Height 16mm
Length 60mm
Number of Cells 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot