TRU COMPONENTS TC-13220528 Battery tray 2x AA Pin contact 59x33x15mm Holder

MPN
TC-13220528
EAN-13
4064161339122
Order Code
18-2565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,836 in stock

TRU COMPONENTS TC-13220528 is a precision-engineered battery tray designed to accommodate two AA batteries with pin contact terminals. With dimensions of 59 x 33 x 15 mm, this battery holder is constructed to provide robust and reliable housing as part of battery accessories used in various applications. Engineered for efficient integration, the holder offers secure containment for rechargeable or disposable AA batteries, ensuring optimal connectivity and durability. Its compact form factor and precise design make it an ideal choice for use in electronic projects, prototyping, and battery-powered devices where efficient energy distribution and space efficiency are paramount. The TC-13220528 battery tray exemplifies a practical and essential component within battery management systems across a range of technical environments.
Type Battery tray
Battery Size AA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 59 x 33 x 15 mm
Height 15mm
Length 59mm
Number of Cells 2
Width 33mm

Reviews

Be the first to submit a review

Trustpilot