TRU COMPONENTS TC-13220524 Battery tray 2x AA 60x33x15 mm Solder lug

MPN
TC-13220524
EAN-13
4064161339115
Order Code
18-2564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 950 in stock

TRU COMPONENTS TC-13220524 is a battery tray designed to accommodate two AA batteries, featuring solder lugs for secure electrical connections. Its dimensions are precisely 60 mm in length, 33 mm in width, and 15 mm in height, making it compact and suitable for integration into various electronic projects where space is limited. This battery holder excels in applications where stable and reliable battery connections are essential, such as in portable electronics, hobbyist projects, or prototyping circuits that require a dependable power source. Constructed for durability, it serves an important role in ensuring a consistent power supply within rechargeable accessory assemblies or battery-dependent devices. The design allows for easy installation and replacement of batteries, enhancing the efficiency and maintenance of the electronic systems it supports.
Type Battery tray
Battery Size AA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 60 x 33 x 15 mm
Height 15mm
Length 60mm
Number of Cells 2
Width 33mm

Reviews

Be the first to submit a review

Trustpilot