TRU COMPONENTS TC-13220520 Battery clip 9V PP3 Stud socket LxW 26x19mm

MPN
TC-13220520
EAN-13
4064161339108
Order Code
18-2563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
50+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 4 weeks


TRU COMPONENTS TC-13220520 is a battery clip specifically designed to accommodate a 9V PP3 battery with stud and socket connections, measuring 26 mm in length and 19 mm in width. This component functions as a reliable battery holder, ensuring secure electrical contact in a variety of electronic applications. It is particularly suited for both standard and rechargeable battery systems, providing a robust connection point for power supply in portable devices, testing equipment, and small-scale electronic projects. Its durable construction and precise dimensions make it an essential accessory in environments where stability and reliability of battery connections are paramount. As a component in battery accessory and rechargeable accessory configurations, it supports efficient power management across diverse engineering uses.
Type Battery clip
Battery Size 9V PP3
Mount Wires
Colour Black
Connector Stud and socket
Dimensions (L x W) 26 mm x 19 mm
Length 26mm
Number of Cells 1
Width 19mm

Reviews

Be the first to submit a review

Trustpilot