TRU COMPONENTS TC-13220516 Battery tray 1x AA Pin contact 58x17x14mm Black

MPN
TC-13220516
EAN-13
4064161339092
Order Code
18-2562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,156 in stock

TRU COMPONENTS TC-13220516 is a battery tray designed to accommodate a single AA battery, featuring pin contact terminals for secure and reliable electrical connections. Measuring 58 mm in length, 17 mm in width, and 14 mm in height, this black battery holder provides a compact and efficient solution for integrating AA batteries into various electronic devices. Primarily used within battery accessories and rechargeable applications, this tray is particularly suited to projects where space constraints exist, and it facilitates easy battery swapping and maintenance tasks. The robust construction and reliable contacts are ideal for both consumer electronics and prototyping environments where frequent battery changes are necessary.
Type Battery tray
Battery Size AA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 58 x 17 x 14 mm
Height 14mm
Length 58mm
Number of Cells 1
Width 17mm

Reviews

Be the first to submit a review

Trustpilot