TRU COMPONENTS TC-13220512 Battery tray 1x AA Solder lug 57x17x14 mm

MPN
TC-13220512
EAN-13
4064161339085
Order Code
18-2561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

TRU COMPONENTS TC-13220512 is a precision-engineered battery tray designed to accommodate a single AA battery, featuring solder lugs for secure electrical connections. With dimensions of 57 x 17 x 14 mm, this battery holder is constructed to provide a robust and reliable housing for AA batteries, making it suitable for use in a variety of electronic devices and applications including consumer electronics, prototyping boards, and portable instrumentation. The compact design and sturdy construction of the TC-13220512 ensure it is ideal for environments where space is at a premium and dependable power delivery is essential. The inclusion of solder lugs facilitates straightforward integration into both new and existing circuits by allowing for efficient and durable electrical connections. Such features make it an excellent choice for engineers seeking high-quality battery accessories with specific requirements for rechargeable systems or standard battery use.
Type Battery tray
Battery Size AA
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 57 x 17 x 14 mm
Height 14mm
Length 57mm
Number of Cells 1
Width 17mm

Reviews

Be the first to submit a review

Trustpilot