TRU COMPONENTS TC-13220508 Battery tray 2x AA 60x17x26mm Stud and socket

MPN
TC-13220508
EAN-13
4064161339078
Order Code
18-2560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,445 in stock

TRU COMPONENTS TC-13220508 is a battery holder designed to accommodate two AA batteries, measuring 60 x 17 x 26 mm. This component features a stud and socket design, offering reliable retention and connectivity for both rechargeable and non-rechargeable batteries. Constructed to suit various battery-operated devices, it is commonly utilised in portable electronics, DIY electronic projects, and prototyping applications where secure and stable battery storage is required. The robust construction of this holder ensures enduring performance in diverse environments, making it a versatile accessory for engineers seeking dependable battery integration solutions. Its compatibility with standard AA cells makes it a practical choice for facilitating power supply in low to medium current applications.
Type Battery tray
Battery Size AA
Mount Press Stud
Colour Black
Connector Stud and socket
Dimensions (L x W x H) 60 x 17 x 26 mm
Height 26mm
Length 60mm
Number of Cells 2
Width 17mm

Reviews

Be the first to submit a review

Trustpilot