TRU COMPONENTS TC-13220504 Battery tray for 2x AA 57 x 17 x 26 mm with cable

MPN
TC-13220504
EAN-13
4064161339061
Order Code
18-2559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

TRU COMPONENTS TC-13220504 is a meticulously designed battery holder specifically crafted to accommodate two AA batteries. This robust battery tray, with dimensions of 57 x 17 x 26 mm, features integrated cables for secure and reliable connectivity, making it suitable for a wide range of applications within electronic devices and projects that require compact power solutions. The design ensures that both rechargeable and non-rechargeable AA batteries are held firmly in place, providing a stable electrical contact. Engineers frequently utilise this component in prototyping, educational electronics projects, and any application where orderly battery management and efficient power transfer is critical. This battery tray, a key element of battery accessories, operates efficiently within various environments due to its durable construction and reliable electrical connections.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 57 x 17 x 26 mm
Height 26mm
Length 57mm
Number of Cells 2
Width 17mm

Reviews

Be the first to submit a review

Trustpilot