TRU COMPONENTS TC-13220500 Battery tray 4x C Solder lug 111x55x23mm Black

MPN
TC-13220500
EAN-13
4064161339054
Order Code
18-2558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

TRU COMPONENTS TC-13220500 is a battery tray designed to hold four C-size batteries in a secure and organised manner, equipped with solder lugs for easy connection to electrical circuits. With dimensions of 111 mm in length, 55 mm in width, and 23 mm in height, this battery holder provides a compact and efficient solution for integrating power sources into electronic projects. Commonly utilised in rechargeable battery assemblies and portable electronic devices, it ensures a reliable connection and supports efficient power management. Its robust construction is ideal for use in both consumer and industrial applications, offering a durable and practical component for engineers seeking reliable battery integration. The black finish of the tray not only offers an aesthetically neutral appearance but also adds to the product's versatility across various design environments.
Type Battery tray
Battery Size C
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 111 x 55 x 23 mm
Height 23mm
Length 111mm
Number of Cells 4
Width 55mm

Reviews

Be the first to submit a review

Trustpilot