TRU COMPONENTS TC-13220496 Battery tray 3x C Solder lug 60 x 80 x 22 mm

MPN
TC-13220496
EAN-13
4064161339047
Order Code
18-2557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

TRU COMPONENTS TC-13220496 is a battery tray designed to securely hold three C-size batteries, with dimensions measuring 60 x 80 x 22 mm. This battery holder features solder lug connections, facilitating the integration into various electronic circuits and devices. Constructed to support rechargeable battery solutions, this component is ideal for applications requiring reliable power connectivity in environments, such as prototyping, testing equipment, or portable electronic systems. Its robust construction ensures stability and optimal contact, thereby supporting consistent power delivery. Engineering projects that necessitate flexible battery configurations will benefit from the adaptable nature of this product.
Type Battery tray
Battery Size C
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 60 x 80 x 22 mm
Height 22mm
Length 60mm
Number of Cells 3
Width 80mm

Reviews

Be the first to submit a review

Trustpilot