TRU COMPONENTS TC-13220492 Battery tray 2x C Stud and socket 63x54x22 mm

MPN
TC-13220492
EAN-13
4064161339030
Order Code
18-2556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

TRU COMPONENTS TC-13220492 is a battery tray designed to accommodate two C-sized batteries with a secure stud and socket configuration, measuring 63 x 54 x 22 mm. This component is an essential piece within battery accessories, specifically engineered for applications requiring stable and reliable battery holding solutions. Typical applications for this battery holder include use in electronic devices, emergency lighting systems, and portable equipment, where maintaining consistent electrical contact and ease of battery replacement are critical. Constructed with precision to meet engineering standards, the battery tray ensures effective conductivity and a robust mechanical connection, suitable for both rechargeable and single-use batteries.
Type Battery tray
Battery Size C
Mount Press Stud
Colour Black
Connector Stud and socket
Dimensions (L x W x H) 63 x 54 x 22 mm
Height 22mm
Length 63mm
Number of Cells 2
Width 54mm

Reviews

Be the first to submit a review

Trustpilot