TRU COMPONENTS TC-13220488 Battery tray 1x C Solder lug 60 x 28 x 22 mm

MPN
TC-13220488
EAN-13
4064161339023
Order Code
18-2533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 870 in stock

TRU COMPONENTS TC-13220488 is a precision-engineered battery tray designed to accommodate a single C cell battery, featuring a solder lug for secure electrical connectivity. With dimensions measuring 60 x 28 x 22 mm, this battery holder is ideal for compact electronic designs that require reliable battery housing solutions. Constructed to provide both structural stability and ease of integration, it is widely used in various engineering applications, including consumer electronics, portable devices, and custom energy storage systems. This battery bracket ensures steadfast battery placement and connection, making it a critical component in maintaining consistent electrical performance in complex circuits.
Type Battery tray
Battery Size C
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 60 x 28 x 22 mm
Height 22mm
Length 60mm
Number of Cells 1
Width 28mm

Reviews

Be the first to submit a review

Trustpilot