TRU COMPONENTS TC-13220484 Battery tray 4x D Solder lug LxWxH 140x72x31mm

MPN
TC-13220484
EAN-13
4064161340814
Order Code
18-2531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

TRU COMPONENTS TC-13220484 is a battery holder designed for accommodating four D size cells, offering a practical solution for securely housing batteries in electronic applications. The tray features solder lugs, enabling easy integration into circuit designs where robust connections are crucial. Its dimensions of 140 x 72 x 31 mm make it suitable for use in compact spaces while providing reliable performance and ease of installation. This battery holder is typically utilised in systems requiring stable power supply configurations, such as in portable devices, emergency lighting, and educational electronics kits. Its construction supports the use of rechargeable and non-rechargeable batteries, enhancing its versatility for engineers and designers seeking dependable battery management solutions.
Type Battery tray
Battery Size D
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 140 x 72 x 31 mm
Height 31mm
Length 140mm
Number of Cells 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot