TRU COMPONENTS TC-13220480 Battery tray 3x D Solder lug 105 x 72 x 31 mm

MPN
TC-13220480
EAN-13
4064161340807
Order Code
18-2529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 877 in stock

TRU COMPONENTS TC-13220480 is a meticulously engineered battery tray designed to hold three D-size cells, featuring solder lugs for secure electrical connections. With dimensions of 105 x 72 x 31 mm, it is tailored for ease of integration into various electrical devices and systems where reliable power supply is crucial. This battery holder is particularly suitable for use in applications requiring rechargeable battery setups and robust energy storage solutions, making it ideal for use in tools, toys, and industrial equipment. Carefully crafted to accommodate high-power applications, this component ensures consistent performance and durability, positioning it as a vital accessory for battery management in both professional and consumer electronics.
Type Battery tray
Battery Size D
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 105 x 72 x 31 mm
Height 31mm
Length 105mm
Number of Cells 3
Width 72mm

Reviews

Be the first to submit a review

Trustpilot