TRU COMPONENTS TC-13220476 Battery clip 9V PP3 Stud+socket 28x15mm

MPN
TC-13220476
EAN-13
4064161340791
Order Code
18-2527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 766 in stockAdditional 482 due on 16/11/2026

TRU COMPONENTS TC-13220476 is a battery clip designed for securely holding a single 9V PP3 battery. Measuring 28 mm in length and 15 mm in width, this accessory features a stud and socket configuration, facilitating reliable electrical connectivity in various applications. Engineered for use in battery-powered devices, it is particularly suited for both temporary and permanent installations in consumer electronics, prototyping, and maintenance repair scenarios. This battery clip is an essential component in rechargeable battery systems, ensuring stable power delivery and ease of battery replacement. With a robust construction, it is ideal for engineers seeking efficient battery management solutions in project development and product design.
Type Battery clip
Battery Size 9V PP3
Mount Wires
Colour Black
Connector Stud and socket
Dimensions (L x W) 28 mm x 15 mm
Length 28mm
Number of Cells 1
Width 15mm

Reviews

Be the first to submit a review

Trustpilot