TRU COMPONENTS TC-12888492 Carbon film resistor set Axial lead 0.5W 5% 1000 pc

MPN
TC-12888492
EAN-13
4260732285694
Order Code
18-2489
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Content:

    200 500 1000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TRU COMPONENTS TC-12888492 represents a carbon film resistor set comprising 1000 pieces, designed for versatile applications in electronic circuits. These axial lead resistors deliver reliable performance at a power rating of 0.5W with a tolerance of 5%, ensuring stable impedance within specified limits across varied conditions. Serving as a fundamental component in electrical engineering, carbon film resistors are utilised for current regulation, voltage division, and signal conditioning across numerous consumer electronics, automotive systems, and telecommunications equipment. The precision and reliability of these resistors make them suitable for both prototyping and mass production environments. With their consistent ohmic values, they are instrumental in designing circuits that require predictable and repeatable performance characteristics.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1000
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot