TRU COMPONENTS TC-12888476 Metal film resistor set Axial lead 0.5 W 1% 500 pcs

MPN
TC-12888476
EAN-13
4260732285656
Order Code
18-2485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TRU COMPONENTS TC-12888476 is a comprehensive metal film resistor set known for its precision and reliability. This set comprises 500 resistors, each designed with axial leads to ensure easy installation and integration into various electronic circuits. With a power rating of 0.5 W and a tight tolerance of 1%, these resistors offer high stability and accuracy in applications where impedance precision is critical. The metal film construction provides superior performance over temperature variations and is ideal for use in signal processing, instrumentation, and audio equipment. Engineers frequently employ these resistors due to their ability to maintain consistent resistance values, thereby enhancing the overall performance and longevity of electronic devices.
Type Metal film resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 500
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot