TRU COMPONENTS TC-12888472 Metal film resistor set Axial lead 0.5 W 1% 200 pcs

MPN
TC-12888472
EAN-13
4260732285649
Order Code
18-2484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TRU COMPONENTS TC-12888472 is a comprehensive set of metal film resistors, containing a total of 200 pieces, each rated at 0.5 W with a precision tolerance of 1 per cent. Engineered for high accuracy and stability, these axial lead resistors are designed to deliver consistent resistance values under varying electrical conditions, making them suitable for applications requiring precise impedance control. Commonly utilised in circuit design, analysis, and prototype development, these resistors provide reliable performance in filtering, load regulation, and voltage division tasks. Each resistor in the set adheres to strict industry standards, ensuring they meet the needs of professional engineers engaged in both analogue and digital electronic projects.
Type Metal film resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 200
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot