TRU COMPONENTS TC-12888464 Carbon film resistor set Axial lead 0.25W 5% 500pcs

MPN
TC-12888464
EAN-13
4260732285625
Order Code
18-2482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TRU COMPONENTS TC-12888464 is a meticulously engineered set of carbon film resistors, consisting of 500 units renowned for their reliability and precision in maintaining electrical performance standards. Designed for axial lead configuration, each resistor in the set is rated at 0.25 watts with a tolerance of 5%, providing specific impedance values critical for various electronic circuits. These resistors are typically utilised in applications requiring precise control of current flow and voltage, such as in audio equipment, communication devices, and general-purpose electronic circuit boards. The uniformity and consistency provided by this set make it an indispensable component in developing robust electrical designs.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 500
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -50°C
Product Type Carbon film resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot