TRU COMPONENTS TC-12888456 Metal film resistor set Axial lead 0.25W 1% 1000 pc

MPN
TC-12888456
EAN-13
4260732285601
Order Code
18-2480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TRU COMPONENTS TC-12888456 represents a comprehensive set of metal film resistors, comprising 1000 pieces with axial leads. Each resistor in this set is rated at 0.25 watts with a precision tolerance of 1%, making them suitable for circuits requiring a high degree of accuracy in resistance values. The resistors feature an ohmic impedance that is stable under temperature fluctuations, contributing to reliable performance across diverse electronic applications. These resistors are ideal for use in precision measurement equipment, audio applications, and electronic circuit prototypes where consistent performance and reliability are critical. Designed for engineers, this set offers versatility and dependability for both professional and educational purposes.
Type Metal film resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1000
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot