TRU COMPONENTS TC-12888392 LED set Red Green Yellow Blue White 3mm 5mm 20mA 2V

MPN
TC-12888392
EAN-13
4260732285748
Order Code
18-2477
Country of Origin
Germany
  • Quickly find another product in this range by Kit Content:

    300 600
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-12888392, also known as the TruComponents T23O126 LED set, comprises an assortment of light-emitting diodes in red, green, yellow, blue, and white, available in diameters of 3 mm and 5 mm. These LEDs operate at a forward current of 20 mA, with a voltage range spanning from 2 V to 3 V, making them suitable for low-voltage applications. The set's colour variety and size options provide versatility for various engineering applications such as in electronic displays, signal indicators, and status lights in circuit designs. Moreover, these LEDs are beneficial in prototyping and educational projects involving visual indication or demonstration of electrical phenomena.
Type LED set
Kit Content 600
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot