TRU COMPONENTS TC-12888388 LED set Red Green Yellow Blue White 3 mm 5 mm 20 mA

MPN
TC-12888388
EAN-13
4260732285731
Order Code
18-2476
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Kit Content:

    300 600
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents TC-12888388, also known as the TruComponents T23O125 LED set, offers a versatile selection of light-emitting diodes available in red, green, yellow, blue, and white colours. The LEDs come in two sizes, 3 mm and 5 mm, and are designed to operate efficiently at forward currents of 20 mA with a forward voltage range of 2 V to 3 V. These LEDs are suitable for a variety of engineering applications, including status indication, signal lighting, and decorative purposes in electronic projects. The compact sizes and diverse colour options make them ideal for circuit board integration and prototyping in educational, industrial, and hobbyist environments. The set's standard electronic specifications allow for seamless inclusion in both analogue and digital circuit designs, providing reliable and consistent illumination.
Type LED set
Kit Content 300
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot