TRU COMPONENTS TC-12842720 Small tube bulb 24V 5W BA9s Warm white

MPN
TC-12842720
EAN-13
4064161335124
Order Code
18-2472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,727 in stock

TRU COMPONENTS TC-12842720 is a small tube bulb designed to operate at 24 volts with a power rating of 5 watts. This miniature light bulb, featuring a BA9s base, emits a warm white light, making it suitable for applications requiring subtle illumination. It is commonly used as an indicator light bulb or pilot light bulb in devices such as sewing machines, providing reliable and consistent lighting. The bulb is designed for use in various settings where compact and efficient light signals are necessary. As part of the Light Bulbs & Tubes category, it offers precise performance in engineering environments requiring dependable lighting solutions.
Type Mini bulb
Colour Warm white
Operating Voltage 24V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 5W
Socket (mini bulbs) BA9s

Reviews

Be the first to submit a review

Trustpilot