TRU COMPONENTS TC-12842712 Small tube bulb 240V 3W E10 Warm white Tubular

MPN
TC-12842712
EAN-13
4064161335100
Order Code
18-2470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.835
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,168 in stock

TRU COMPONENTS TC-12842712 is a small tube light bulb designed for applications requiring compact and efficient illumination. This miniature indicator bulb operates at 240 V with a power consumption of 3 W, emitting a warm white light that is ideal for environments where a soft glow is desirable. The bulb features an E10 socket, making it compatible with a range of light holders commonly found in pilot lights, sewing machine lighting, and small signal systems. Due to its size and power characteristics, it is particularly well-suited for use as a pilot light or indicator in control panels and similar engineering applications. The durable construction ensures reliable performance, making it a dependable choice for specialised lighting needs.
Type Mini bulb
Colour Warm white
Operating Voltage 240V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 3W
Socket (mini bulbs) E10

Reviews

Be the first to submit a review

Trustpilot