TRU COMPONENTS TC-12842708 Small tube bulb 12 V 10 W BA15s Warm white

MPN
TC-12842708
EAN-13
4064161335094
Order Code
18-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

TRU COMPONENTS TC-12842708 is a Small tube bulb designed for applications requiring a 12 V, 10 W output, featuring a BA15s base and emitting warm white light. This miniature light bulb is ideal for use as an indicator light or a pilot light, making it a suitable option for sewing machine lighting and other precision equipment where compact, reliable illumination is essential. The bulb's specifications cater to engineering applications demanding efficient light signals within limited space constraints, ensuring it integrates seamlessly into both new and existing systems. Its warm white output provides optimal visibility while maintaining comfort in environments where users are in close proximity to the light source.
Type Mini bulb
Colour Warm white
Operating Voltage 12V
Content 1
Diameter 16mm
Dimensions (Ø x L) 16 mm x 35 mm
Length 35mm
Rating 10W
Socket (mini bulbs) BA15s

Reviews

Be the first to submit a review

Trustpilot