TRU COMPONENTS TC-12835360 Main switch 40 A 690 V 90° Yellow Red

MPN
TC-12835360
EAN-13
4064161333335
Order Code
18-2462
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

TruComponents TC-12835360, also noted as 3208840, is a robust main switch designed to handle electrical loads up to 40 A at a voltage rating of 690 V. This product features a user-friendly design with a 90-degree switching capability, ensuring precision and safety in operation. The switch is colour-coded with a yellow base and a red actuator, facilitating clear visual identification and operation. It is particularly suitable for use in a range of industrial applications, including the management of electrical circuits in machinery control systems and distribution boards. This high-performance switch is engineered to meet rigorous standards, offering reliability in demanding environments.
Type TC-LW30-40 300040
Connection Screws
Content 1
Dimensions (L x W) 64 mm x 64 mm
Functions latch
Length 64mm
Max. temperature 40°C
Min. temperature -5°C
Operation type EPO rotary switch
Print motif OFF/ON
Product Type Main switch
Switching angle 1 x 90 °
Switching current (max.) 40A
Switching Voltage 690V
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot