TRU COMPONENTS TC-12835348 Limit switch 20 A 690 V Black Grey 1 pc

MPN
TC-12835348
EAN-13
4064161333304
Order Code
18-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents TC-12835348, also known by the alternate description 3208837 - TruComponents TC-12835348, is a robust limit switch designed to handle currents up to 20 A and voltages up to 690 V. This product features a durable construction with a black and grey colour scheme, indicating its suitability for industrial environments where reliability and resistance to wear are paramount. The limit switch is often employed in systems requiring precise actuation and control, such as conveyor belts, automated machinery, and safety circuits. Its high current and voltage ratings make it particularly well-suited for heavy-duty applications where electrical endurance is critical.
Connection Screws
Content 1
Dimensions (L x W) 39 mm x 39 mm
Functions latch
Length 39mm
Maximum Temperature 40°C
Min. temperature -5°C
Operation type Toggle
Print motif 0/1
Product Type Limit switch
Recess Diameter 22.3mm
Switching angle 1 x 60 °
Switching current (max.) 20A
Switching Voltage 690V
Type TC-LW26-20 6C04/2C55I
Width 39mm

Reviews

Be the first to submit a review

Trustpilot