TRU COMPONENTS TC-12835320 TC-Body Limit switch Steel lever 250V 5A IP65

MPN
TC-12835320
EAN-13
4064161333236
Order Code
18-2452
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

TruComponents TC-12835320, a robust limit switch designed for precision in industrial applications. This steel lever switch, also recognised by its alternate description 3208830, is engineered to operate reliably in environments requiring consistent control and safety. Rated for 250V and 5A, the switch is housed in a durable enclosure with an IP65 rating, ensuring protection against dust ingress and low-pressure water jets from any direction. Such attributes make it well-suited for integration into systems like conveyor belts, automated manufacturing equipment, and machinery requiring end-position detection. Its design offers engineers a dependable solution for monitoring and controlling mechanical movements within various industrial settings.
Type TC-Body for LTZ-8107/8108S
Actuator Type Lever
Content 1
Current Rating (Amps) 5A
IP Rating IP65
Product Type Limit switch
Switching current (max.) 5A
Switching Voltage 250V AC
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot