TRU COMPONENTS TC-12835276 LED Red 12-24 V AC/DC Module Contacts Light Sockets

MPN
TC-12835276
EAN-13
4064161333120
Order Code
18-2441
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Green Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

TruComponents TC-12835276, also known as 3208819, is a LED module boasting a versatile operating voltage range of 12-24 V AC/DC. This component offers reliable and efficient visual signalling capabilities with a distinct red light output, suitable for incorporation into various industrial and commercial applications. The module's light sockets are optimised for seamless integration into control panels, machinery status indicators, and other automated systems requiring dependable visual cues. Its robust construction ensures durability and performance consistency under diverse operational conditions, making it a valuable addition to any engineering project requiring precise indication solutions.
Type Modular type LED block
Base Not Applicable
Colour Red
Connection Screw terminal
Content 1
Dimensions (L x W x H) 51.5 x 37.6 x 10 mm
Height 10mm
Length 51.5mm
Product Type LED
Width 37.6mm

Reviews

Be the first to submit a review

Trustpilot