TRU COMPONENTS Tc-12835252 Pushbutton Front Piece Black 1Pc Actuator Switch

MPN
TC-12835252
EAN-13
4064161333069
Order Code
18-2435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

TruComponents TC-12835252 is a robust push-button front piece designed for use in a variety of electrical control systems. This durable actuator switch features a black finish, providing both functional and aesthetic integration into switch assemblies. Engineered for precision and reliability, the component is ideal for applications in industrial machinery, automation panels, and other engineering environments that demand consistent performance under frequent use. Its design ensures ease of installation and maintenance, aligning with industry standards for push-button switches. This component is widely used in systems requiring dependable human-machine interface solutions.
Type ONPOW26BK-ZE/W
Switch Function N/A
Mounting Panel
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions latch
Height 38.4mm
IP Rating IP40
Length 44.3mm
Lighting Type Circular lighting
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot