TRU COMPONENTS Tc-12835248 Pushbutton Front Piece Black 1Pc Actuator Switch

MPN
TC-12835248
EAN-13
4064161333052
Order Code
18-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

TruComponents TC-12835248 is a reliable and durable push-button switch front piece designed for integrating into various control systems. With its robust black actuator, this component is ideal for applications that require precise user interface functionality, such as industrial machinery, control panels, and automation systems. The TC-12835248, also known by its alternate description ONPOW26BK-E/W, offers a compact and resilient design, ensuring it can withstand the rigorous demands of frequent operation. Engineers will appreciate its compatibility and straightforward installation in systems prioritising safety and efficiency. This pushbutton front piece contributes to optimising user interaction within sophisticated electronic and mechanical setups.
Type ONPOW26BK-E/W
Contact Configuration SPNO
Switch Function On/Off
Mounting Panel
Voltage Rating N/A
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions momentary
Height 38.4mm
IP Rating IP40
Length 44.3mm
Lighting Type Circular lighting
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot