TRU COMPONENTS Tc-12835228 Pushbutton Front Piece Green 1Pc Actuators

MPN
TC-12835228
EAN-13
4064161332840
Order Code
18-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TruComponents TC-12835228 is a high-quality push-button front piece designed for seamless integration into various electronic control systems. Engineered with precision, this component features a durable green actuator, enhancing visibility and user interaction in complex circuits. Ideal for panel or equipment integration, the push-button switch supports efficient input control, making it suitable for use in industrial control panels, machinery interfaces, and automation systems. The part is made to deliver reliable performance in demanding environments, ensuring long-term operational efficacy. Its robust construction and design flexibility make it a versatile choice for engineers looking to implement responsive and durable user interface elements in their projects.
Type ONPOW26BK-G
Switch Function 1 breaker
Mounting Panel
Voltage Rating N/A
Illumination Green
Colour Green
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions momentary
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot