TRU COMPONENTS Tc-12835224 Pushbutton Front Piece Red Actuator Button 1Pc

MPN
TC-12835224
EAN-13
4064161332833
Order Code
18-2428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TruComponents TC-12835224 is a robust pushbutton front piece that features a red actuator button specifically designed for integration into push-button switches. This component, identified by its manufacturer part number 3208806, is constructed to provide reliable tactile feedback and enhanced durability in demanding industrial environments. The TC-12835224 is particularly suited for use in control panels, machinery interface applications, and other settings where precise operational control is necessary. As a single piece component, it offers streamlined assembly and compatibility with a range of standardised switch systems, ensuring ease of installation for engineering professionals.
Type ONPOW26BK-R
Contact Configuration SPNO
Switch Function On/Off
Mounting Panel
Voltage Rating N/A
Colour Red
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions momentary
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot