TRU COMPONENTS Tc-12819620 Toggle Switch 250V Ac 15A On Off Latch

MPN
TC-12819620
EAN-13
4064161329352
Order Code
18-2419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

TruComponents TC-12819620 is a robust toggle switch designed for reliable operation in demanding environments. This device handles up to 250 V AC and can conduct currents of up to 15 A, supporting high-power electrical systems. The switch features a single on/off mechanism with a latch function, ensuring secure and consistent activation for safety-critical applications. Typical uses include industrial machinery, power distribution systems, and other electrical circuits requiring dependable, manual switching control. Its durable construction and precise performance make it an ideal choice for engineers seeking a solution for high-current and high-voltage switching needs.
Switch Function On-Off
Current Rating (Amps) 15A
Casing/button Colour Red
Connection Screw terminal
Functions latch
Maximum Temperature 55°C
Min. temperature -25°C
Number of pins 2
Product Type Toggle switch
Switch position 1 x On/Off
Switching current (max.) 15A
Switching Voltage 250V AC
Type TC-12819620

Reviews

Be the first to submit a review

Trustpilot