TRU COMPONENTS Tc-12819600 Toggle Switch 125 250V Ac 6A On On Latch 1Pc

MPN
TC-12819600
EAN-13
4064161329307
Order Code
18-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,676 in stock

TruComponents TC-12819600 is a toggle switch designed for reliable operation in electrical circuits. This device supports voltages of 125 V AC and 250 V AC, handling currents up to 6 amperes, and features a dual-position On/On latching mechanism. Engineered for robustness and precise control, its compact design makes it suitable for panel-mounted applications in a variety of industrial and commercial settings, such as control panels, machine interfaces, and other equipment requiring dependable manual switching. The toggle switch is supplied as a single unit, making it ideal for integration in both new designs and maintenance scenarios where high current reliability is essential.
Mounting Type Panel Mount
Switch Function On-On
Current Rating (Amps) 6A
Casing/button Colour Red
Connection Solder lug
Functions latch
Maximum Temperature 55°C
Min. temperature -22°C
Number of pins 3
Product Type Toggle switch
Switch position 1 x On/On
Switching current (max.) 6A
Type TC-12819600

Reviews

Be the first to submit a review

Trustpilot