TRU COMPONENTS TC-12539872 ESD box 175x105x77 mm conductive Hanging ESD s

MPN
TC-12539872
EAN-13
4064161323114
Order Code
18-2387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

TRU COMPONENTS TC-12539872 is an ESD component box designed with precision to provide robust electrostatic discharge protection for sensitive electronic components. With dimensions of 175 mm in length, 105 mm in width, and 77 mm in height, this conductive box ensures safe storage within an electrostatic protective area (EPA). Engineered to minimise static build-up and prevent damage from electrostatic discharge, this box is suitable for environments that demand stringent ESD shielding solutions, including electronic assembly and testing facilities. The hanging design, identified by the conductive ESD identifier D, offers practical usage in organised storage systems, facilitating easy access and systematic arrangement of components critical to preventing electrostatic-related failures.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 175 x 105 x 77 mm
ESD identifier D
Height 77mm
Length 175mm
Surface resistance 10 4 - 10 9 Ω
Width 105mm

Reviews

Be the first to submit a review

Trustpilot