TRU COMPONENTS TC-12358912 ESD earth cable Light blue 1.8m 4mm stud &10mm socket

MPN
TC-12358912
EAN-13
4064161322025
Order Code
18-2361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TruComponents TC-12358912 is an ESD earth cable designed for reliable grounding applications in electronic and industrial environments. Featuring a light blue cable with a length of 1.8 metres, it is equipped with a 4 mm stud and socket at one end and a 10 mm stud and socket at the other, offering flexibility for various connection needs. This cable is particularly suited for dissipating static electricity and protecting sensitive electronic components from electrostatic discharge, commonly utilised in static-safe workstations and equipment grounding. The product's robust build and precision connections ensure consistent performance, making it an essential component for maintaining ESD safety in critical applications.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Light blue
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot